- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM258503H
EM258503H
Eaton Electronics / Bussmann
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 16A
Search Keywords: EM258503H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM258503H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Current Rating:16 A
-
Wire Size:16-26 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.211
300
$1.173
500
$1.121
1,000
$1.073
2,500
$1.029
5,000
$1.001
7,500
$0.986
10,000 +
$0.972
Click for Quote
Log in
to unlock special pricing