- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM258502H
EM258502H
Eaton Electronics / Bussmann
Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 16A
Search Keywords: EM258502H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM258502H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Current Rating:16 A
-
Wire Size:16-26 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.877
300
$0.850
500
$0.812
1,000
$0.777
2,500
$0.745
5,000
$0.725
7,500
$0.724
10,000 +
$0.716
Click for Quote
Log in
to unlock special pricing