- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM257503HO
EM257503HO
Eaton Electronics / Bussmann
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole
Search Keywords: EM257503HO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM257503HO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (2 Sides)
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.7096
300
$0.5766
1,000
$0.5507
2,500
$0.5197
5,000
$0.5055
7,500
$0.4920
10,000
$0.4908
15,000 +
$0.4855
Click for Quote
Log in
to unlock special pricing