- Home ›
- All Products›
- EM256512H
EM256512H
Eaton Electronics / Bussmann
Conn Terminal Block SKT 12 POS 5.08mm RA 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 12 POS 5.08mm RA 16A
Search Keywords: EM256512H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM256512H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$5.01
25
$4.56
100
$4.38
300
$4.20
500
$4.19
1,000
$4.15
2,500
$4.10
5,000 +
$4.07
Click for Quote
Log in
to unlock special pricing