- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM256511H
EM256511H
Eaton Electronics / Bussmann
Conn Terminal Block SKT 11 POS 5.08mm RA 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block SKT 11 POS 5.08mm RA 16A
Search Keywords: EM256511H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM256511H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:SKT
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
15
$6.44
25
$5.40
100
$5.00
300
$4.59
500
$4.58
1,000
$4.47
2,500
$4.35
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing