- Home ›
- All Products›
- EM256509H
EM256509H
Eaton Electronics / Bussmann
Conn Terminal Block SKT 9 POS 5.08mm RA 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block SKT 9 POS 5.08mm RA 16A
Search Keywords: EM256509H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM256509H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
15
$5.51
50
$4.48
100
$4.27
300
$4.09
500
$3.93
1,000
$3.83
2,500
$3.72
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing