EM252514
Eaton Electronics / Bussmann
EuroMag Terminal Blocks - 14 Pole - 16A, 300V - 12 to 24 AWG - 5mm Centers - 70mm Long
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
EuroMag Terminal Blocks - 14 Pole - 16A, 300V - 12 to 24 AWG - 5mm Centers - 70mm Long
Search Keywords: EM252514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM252514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pluggable Mini Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,311
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$8.46
25
$6.86
50
$6.76
100
$6.56
300
$6.02
500
$5.94
1,000
$5.84
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing