- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM252512
EM252512
Eaton Electronics / Bussmann
EuroMag Terminal Blocks - 12 Pole - 16A, 300V - 12 to 24 AWG - 5mm Centers - 60mm Long
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
EuroMag Terminal Blocks - 12 Pole - 16A, 300V - 12 to 24 AWG - 5mm Centers - 60mm Long
Search Keywords: EM252512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM252512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pluggable Mini Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$7.04
25
$5.90
100
$5.46
300
$5.01
500
$5.00
1,000
$4.88
2,500
$4.75
5,000 +
$4.69
Click for Quote
Log in
to unlock special pricing