- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM250504V
EM250504V
Eaton Electronics / Bussmann
The EM250504V is a 4-position, vertical PCB mount terminal block with a 5.08mm center spacing for wire-to-board connections.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The EM250504V is a 4-position, vertical PCB mount terminal block with a 5.08mm center spacing for wire-to-board connections.
Search Keywords: EM250504V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM250504V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.929
300
$0.900
500
$0.860
1,000
$0.823
2,500
$0.789
5,000
$0.768
7,500
$0.766
10,000 +
$0.758
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT