Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

EM242608H

Conn Shrouded Header (4 Sides) HDR 8 POS 7.62mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 8 POS 7.62mm Solder RA Thru-Hole
Search Keywords: EM242608H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    EM242608H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header (4 Sides)
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Termination Method:
    Solder
  • Pitch:
    7.62 mm
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EM242608H RoHS compliant?
Yes, EM242608H is RoHS compliant.
What is the lead time for EM242608H?
The standard lead time for EM242608H is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,630
Ships today, if you order in
Minimum Order Quantity:
55
17 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$2.71
300
$2.51
500
$2.48
1,000
$2.38
2,500
$2.32
5,000
$2.25
7,500
$2.22
10,000 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!