- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM241307
EM241307
Eaton Electronics / Bussmann
Conn Pluggable Mini Terminal Blocks F 7 POS 3.5mm Screw RA Panel Mount 8A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Pluggable Mini Terminal Blocks F 7 POS 3.5mm Screw RA Panel Mount 8A
Search Keywords: EM241307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM241307
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pluggable Mini Terminal Blocks
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.40
50
$4.39
100
$4.19
300
$4.01
500
$3.85
1,000
$3.75
2,500
$3.65
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing