- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM222106V
EM222106V
Eaton Electronics / Bussmann
Conn Wire to Board M 6 POS 3.5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Wire to Board M 6 POS 3.5mm Solder ST Thru-Hole
Search Keywords: EM222106V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM222106V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Pitch:3.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.2400
300
$1.2000
500
$1.1400
1,000
$1.0900
2,500
$1.0500
5,000
$1.0200
7,500
$1.0057
10,000 +
$0.9914
Click for Quote
Log in
to unlock special pricing