- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM221102V
EM221102V
Eaton Electronics / Bussmann
Conn Pluggable Mini Header F 2 POS 3.81mm Solder ST Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Pluggable Mini Header F 2 POS 3.81mm Solder ST Thru-Hole 8A
Search Keywords: EM221102V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM221102V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.818
300
$0.792
500
$0.757
1,000
$0.724
2,500
$0.695
5,000
$0.676
7,500
$0.674
10,000 +
$0.667
Click for Quote
Log in
to unlock special pricing