- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM211814H
EM211814H
Eaton Electronics / Bussmann
Conn Pluggable Mini Terminal Blocks F 14 POS 5.08mm Screw RA Panel Mount 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Pluggable Mini Terminal Blocks F 14 POS 5.08mm Screw RA Panel Mount 16A
Search Keywords: EM211814H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM211814H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pluggable Mini Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:14-24 AWG
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$11.66
25
$11.63
50
$8.72
75
$8.14
100 +
$7.98
Click for Quote
Log in
to unlock special pricing