- Home ›
- All Products›
- EFPLS2AJ273D012LH
Eaton Electronics / Bussmann
EFPLS2AJ273D012LH
CAP EFPLS 2000VDC 0.027uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLS 2000VDC 0.027uF J 2LEADS
Search Keywords: EFPLS2AJ273D012LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS2AJ273D012LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
380
Product Guides
+
Frequently Asked Questions
Is EFPLS2AJ273D012LH RoHS compliant?
Yes, EFPLS2AJ273D012LH is RoHS compliant.
What is the lead time for EFPLS2AJ273D012LH?
The standard lead time for EFPLS2AJ273D012LH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
475
$2.31
950
$1.43
1,425
$1.13
1,900 +
$1.11
Click for Quote
Log in
to unlock special pricing