- Home ›
- All Products›
- EFPLS1AJ154D032LH
Eaton Electronics / Bussmann
EFPLS1AJ154D032LH
CAP EFPLS 1000VDC 0.15uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLS 1000VDC 0.15uF J 2LEADS
Search Keywords: EFPLS1AJ154D032LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS1AJ154D032LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Frequently Asked Questions
Is EFPLS1AJ154D032LH RoHS compliant?
Yes, EFPLS1AJ154D032LH is RoHS compliant.
What is the lead time for EFPLS1AJ154D032LH?
The standard lead time for EFPLS1AJ154D032LH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
350
$3.19
700
$1.97
1,050
$1.56
1,400 +
$1.53
Click for Quote
Log in
to unlock special pricing