- Home ›
- All Products›
- EFPLA2AJ273D012LH
Eaton Electronics / Bussmann
EFPLA2AJ273D012LH
CAP EFPLA 2000VDC 0.027uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLA 2000VDC 0.027uF J 2LEADS
Search Keywords: EFPLA2AJ273D012LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA2AJ273D012LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
380
Product Guides
+
Frequently Asked Questions
Is EFPLA2AJ273D012LH RoHS compliant?
Yes, EFPLA2AJ273D012LH is RoHS compliant.
What is the lead time for EFPLA2AJ273D012LH?
The standard lead time for EFPLA2AJ273D012LH is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
20 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
475
$3.11
950
$1.92
1,425
$1.52
1,900 +
$1.49
Click for Quote
Log in
to unlock special pricing