- Home ›
- All Products›
- EFPLA1DJ154D032LH
Eaton Electronics / Bussmann
EFPLA1DJ154D032LH
CAP EFPLA 1300VDC 0.15uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLA 1300VDC 0.15uF J 2LEADS
Search Keywords: EFPLA1DJ154D032LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1DJ154D032LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Frequently Asked Questions
Is EFPLA1DJ154D032LH RoHS compliant?
Yes, EFPLA1DJ154D032LH is RoHS compliant.
What is the lead time for EFPLA1DJ154D032LH?
The standard lead time for EFPLA1DJ154D032LH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
350
$4.21
700
$2.59
1,050
$2.05
1,400 +
$2.01
Click for Quote
Log in
to unlock special pricing