- Home ›
- All Products›
- EFACA60J505F024DH
Eaton Electronics / Bussmann
EFACA60J505F024DH
CAP EFACA 600VAC 5uF J 4LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFACA 600VAC 5uF J 4LEADS
Search Keywords: EFACA60J505F024DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA60J505F024DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is EFACA60J505F024DH RoHS compliant?
Yes, EFACA60J505F024DH is RoHS compliant.
What is the lead time for EFACA60J505F024DH?
The standard lead time for EFACA60J505F024DH is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
38
$37.85
75
$23.60
113
$18.60
150 +
$18.23
Click for Quote
Log in
to unlock special pricing