- Home ›
- All Products›
- EFACA50J564D042LH
Eaton Electronics / Bussmann
EFACA50J564D042LH
CAP EFACA 500VAC 0.56uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFACA 500VAC 0.56uF J 2LEADS
Search Keywords: EFACA50J564D042LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFACA50J564D042LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
230
Product Guides
+
Frequently Asked Questions
Is EFACA50J564D042LH RoHS compliant?
Yes, EFACA50J564D042LH is RoHS compliant.
What is the lead time for EFACA50J564D042LH?
The standard lead time for EFACA50J564D042LH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
173
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
173
$4.67
345
$2.88
518
$2.28
690 +
$2.23
Click for Quote
Log in
to unlock special pricing