- Home ›
- All Products›
- ECMS1V0905-272-R
Eaton Electronics / Bussmann
ECMS1V0905-272-R
IND 2700 2.0A 80V SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND 2700 2.0A 80V SMT
Search Keywords: ECMS1V0905272R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ECMS1V0905-272-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Frequently Asked Questions
Is ECMS1V0905-272-R RoHS compliant?
Yes, ECMS1V0905-272-R is RoHS compliant.
What is the lead time for ECMS1V0905-272-R?
The standard lead time for ECMS1V0905-272-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,100
Can Ship immediately
Minimum Order Quantity:
700
Order Increment:
700
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
700
$0.5638
1,400
$0.5402
2,800
$0.5166
5,600
$0.4932
7,700
$0.4823
10,500
$0.4718
15,400
$0.4588
25,200 +
$0.4421
Click for Quote
Log in
to unlock special pricing