Coupled Inductors 820uH 0.35A 2.93ohms

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Coupled Inductors 820uH 0.35A 2.93ohms
Search Keywords: DRQ74821R
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Eaton Electronics / Bussmann
  • 부품 번호:
    DRQ74-821-R
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
275
17 Weeks 배송 가능 9. 21. 26
백오더
PRICE (USD)
수량
Unit Price
275
$1.50
550
$1.12
825
$1.05
1,100 +
$1.03
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!