- Home ›
- All Products›
- DRQ74-820-R
DRQ74-820-R
Eaton Electronics / Bussmann
Coupled Inductors 82uH 1.11A 0.345ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Coupled Inductors 82uH 1.11A 0.345ohms
Search Keywords: DRQ74820R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ74-820-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
275
$1.50
550
$1.12
825
$1.05
1,100 +
$1.03
Click for Quote
Log in
to unlock special pricing