- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ74-220-R
DRQ74-220-R
Eaton Electronics / Bussmann
Coupled Inductors 22uH 2.13A 0.0925ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Coupled Inductors 22uH 2.13A 0.0925ohms
Search Keywords: DRQ74220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ74-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,475
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$0.916
500
$0.895
1,100
$0.876
3,300
$0.859
5,500
$0.848
7,700
$0.842
11,000
$0.840
15,400 +
$0.632
Click for Quote
Log in
to unlock special pricing