- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ74-151-R
Eaton Electronics / Bussmann
DRQ74-151-R
Coupled Inductors 150uH 0.81A 0.591ohms
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Coupled Inductors 150uH 0.81A 0.591ohms
Search Keywords: DRQ74151R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ74-151-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Frequently Asked Questions
Is DRQ74-151-R RoHS compliant?
Yes, DRQ74-151-R is RoHS compliant.
What is the lead time for DRQ74-151-R?
The standard lead time for DRQ74-151-R is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Ships today, if you order in
MOQ for In Stock Qty:
275
MOQ for out of Stock Qty:
275
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
275
$0.935
550
$0.919
825
$0.910
1,100 +
$0.896
Click for Quote
Log in
to unlock special pricing