- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DRQ73-6R8-R
DRQ73-6R8-R
Eaton Electronics / Bussmann
IND SHLD DRM 6.8uH 3.12A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND SHLD DRM 6.8uH 3.12A SMT
Search Keywords: DRQ736R8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ73-6R8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
MOQ for In Stock Qty:
1350
MOQ for out of Stock Qty:
1350
Order Increment:
1350
17 Weeks
can ship
9/28/26