- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DRQ73-4R7-R
DRQ73-4R7-R
Eaton Electronics / Bussmann
IND SHLD DRM 4.7uH 3.78A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND SHLD DRM 4.7uH 3.78A SMT
Search Keywords: DRQ734R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ73-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,490
Can Ship immediately
MOQ for In Stock Qty:
1350
MOQ for out of Stock Qty:
1350
Order Increment:
1350
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
338
$1.434
675
$1.077
1,013
$1.005
1,350 +
$0.985
Click for Quote
Log in
to unlock special pricing