- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ73-470-R
DRQ73-470-R
Eaton Electronics / Bussmann
Coupled Inductors 47uH 1.14A 0.241ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Coupled Inductors 47uH 1.14A 0.241ohms
Search Keywords: DRQ73470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ73-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,850
Ships today, if you order in
Minimum Order Quantity:
250
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$0.880
500
$0.859
1,350
$0.841
2,700
$0.824
5,400
$0.814
8,100
$0.809
10,800
$0.792
16,200 +
$0.607
Click for Quote
Log in
to unlock special pricing