- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ73-220-R
DRQ73-220-R
Eaton Electronics / Bussmann
IND SHLD DRM 22uH 1.67A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SHLD DRM 22uH 1.67A SMT
Search Keywords: DRQ73220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ73-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.081
500
$1.036
1,350
$0.995
2,700
$0.957
5,400
$0.933
8,100
$0.919
10,800
$0.903
16,200 +
$0.692
Click for Quote
Log in
to unlock special pricing