- Home ›
- All Products›
- DRQ127-820-R
DRQ127-820-R
Eaton Electronics / Bussmann
Coupled Inductors 82uH 4.0A 0.143ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Coupled Inductors 82uH 4.0A 0.143ohms
Search Keywords: DRQ127820R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ127-820-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
You may purchase all in-stock quantity of 78
Stock lot only:
78
Minimum Order Quantity:
350
Order Increment:
350
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$1.7380
350
$1.5800
700
$1.5400
1,050
$1.4500
2,800
$1.4100
5,250
$1.3800
7,700
$1.3700
10,150
$1.3600
15,050 +
$1.0169
Click for Quote
Log in
to unlock special pricing