- Home ›
- All Products›
- DRQ127-1R5-R
DRQ127-1R5-R
Eaton Electronics / Bussmann
Coupled Inductors 1.5uH 31A 0.0034ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Coupled Inductors 1.5uH 31A 0.0034ohms
Search Keywords: DRQ1271R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ127-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
350
$1.552
700
$1.507
1,050
$1.425
2,800
$1.387
5,250
$1.351
7,700
$1.347
10,150
$1.333
15,050 +
$0.997
Click for Quote
Log in
to unlock special pricing