- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ127-1R0-R
DRQ127-1R0-R
Eaton Electronics / Bussmann
Coupled Inductors 1.0uH 40A 0.0026ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Coupled Inductors 1.0uH 40A 0.0026ohms
Search Keywords: DRQ1271R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ127-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
Minimum Order Quantity:
350
Order Increment:
350
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.7072
350
$1.5520
700
$1.5070
1,050
$1.4250
2,800
$1.3870
5,250
$1.3510
7,700
$1.3300
10,150
$1.3100
15,050 +
$0.9970
Click for Quote
Log in
to unlock special pricing