- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ127-150-R
DRQ127-150-R
Eaton Electronics / Bussmann
Coupled Inductors 15uH 9.66A 0.0247ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Coupled Inductors 15uH 9.66A 0.0247ohms
Search Keywords: DRQ127150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ127-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,352
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
350
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
350
$1.245
700
$1.227
1,050
$1.194
2,800
$1.179
5,250
$1.164
7,700
$1.161
10,150
$1.157
15,050 +
$0.866
Click for Quote
Log in
to unlock special pricing