- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ125-820-R
DRQ125-820-R
Eaton Electronics / Bussmann
Coupled Inductors 82uH 2.39A 0.128ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Coupled Inductors 82uH 2.39A 0.128ohms
Search Keywords: DRQ125820R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ125-820-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
600
$1.178
1,200
$1.127
3,000
$1.081
5,400
$1.052
7,800
$1.036
10,200
$1.021
15,000 +
$0.780
Click for Quote
Log in
to unlock special pricing