- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DRQ125-470-R
DRQ125-470-R
Eaton Electronics / Bussmann
IND SHLD DRM 47uH 3.24A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SHLD DRM 47uH 3.24A SMT
Search Keywords: DRQ125470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ125-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,240
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.967
600
$0.944
1,200
$0.924
3,000
$0.906
5,400
$0.892
7,800
$0.879
10,200
$0.854
15,000 +
$0.668
Click for Quote
Log in
to unlock special pricing