- Home ›
- All Products›
- DRQ125-101-R
DRQ125-101-R
Eaton Electronics / Bussmann
Coupled Inductors 100uH 2.2A 0.17ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Coupled Inductors 100uH 2.2A 0.17ohms
Search Keywords: DRQ125101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRQ125-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 250
Stock lot only:
100
Minimum Order Quantity:
250
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1.0637
250
$0.9670
600
$0.9440
1,200
$0.9240
3,000
$0.9060
5,400
$0.8940
7,800
$0.8890
10,200
$0.8540
15,000 +
$0.6680
Click for Quote
Log in
to unlock special pricing