- Home ›
- All Products›
- DRAQ127-470-R
DRAQ127-470-R
Eaton Electronics / Bussmann
Coupled Inductors 47.91uH 5.09A IND HP Shielded
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Coupled Inductors 47.91uH 5.09A IND HP Shielded
Search Keywords: DRAQ127470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRAQ127-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
350
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
350
$2.05
700
$1.94
1,050
$1.93
2,800
$1.92
5,250
$1.91
7,700
$1.90
10,150
$1.89
15,050 +
$1.88
Click for Quote
Log in
to unlock special pricing