- Home ›
- All Products›
- DRAP127-820-R
Eaton Electronics / Bussmann
DRAP127-820-R
IND SHLD DRM 82uH 2.01A 4 Pads SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND SHLD DRM 82uH 2.01A 4 Pads SMT
Search Keywords: DRAP127820R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRAP127-820-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Frequently Asked Questions
Is DRAP127-820-R RoHS compliant?
Yes, DRAP127-820-R is RoHS compliant.
What is the lead time for DRAP127-820-R?
The standard lead time for DRAP127-820-R is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
350
$2.03
700
$1.94
1,050
$1.86
2,800
$1.20
5,250
$1.17
7,700
$1.14
10,150
$1.13
15,050 +
$1.12
Click for Quote
Log in
to unlock special pricing