- Home ›
- All Products›
- DRAP125-1R5-R
DRAP125-1R5-R
Eaton Electronics / Bussmann
IND SHLD DRM 1.5uH 12.89A 4 Pads SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SHLD DRM 1.5uH 12.89A 4 Pads SMT
Search Keywords: DRAP1251R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRAP125-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
150
$2.26
300
$1.70
450
$1.58
600 +
$1.55
Click for Quote
Log in
to unlock special pricing