- Home ›
- All Products›
- DRAP125-101-R
DRAP125-101-R
Eaton Electronics / Bussmann
IND SHLD DRM 100uH 1.75A 4 Pads SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND SHLD DRM 100uH 1.75A 4 Pads SMT
Search Keywords: DRAP125101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRAP125-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
13 Weeks
can ship
9/11/26