- Home ›
- All Products›
- DRAP124-220-R
DRAP124-220-R
Eaton Electronics / Bussmann
IND SHLD DRM 22uH 2.44A 4 Pads SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND SHLD DRM 22uH 2.44A 4 Pads SMT
Search Keywords: DRAP124220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRAP124-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Order Increment:
750
13 Weeks
can ship
9/2/26