- Home ›
- All Products›
- DRA74-681-R
DRA74-681-R
Eaton Electronics / Bussmann
Power Inductors-SMD 680uH 0.352A 2.86ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 680uH 0.352A 2.86ohms
Search Keywords: DRA74681R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA74-681-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
Order Increment:
1100
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
550
$1.24
825
$1.16
1,100 +
$1.14
Click for Quote
Log in
to unlock special pricing