- Home ›
- All Products›
- DRA74-1R0-R
DRA74-1R0-R
Eaton Electronics / Bussmann
1 H Shielded Wirewound Inductor 6.01 A 7.8mOhm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1 H Shielded Wirewound Inductor 6.01 A 7.8mOhm
Search Keywords: DRA741R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA74-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,369
Can Ship immediately
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
Order Increment:
1100
13 Weeks
can ship
9/4/26