- Home ›
- All Products›
- DRA73-470-R
DRA73-470-R
Eaton Electronics / Bussmann
Power Inductors - SMD 47uH 1.1A 0.275ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 47uH 1.1A 0.275ohms
Search Keywords: DRA73470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA73-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
338
$1.65
675
$1.58
1,013
$1.56
1,350 +
$1.55
Click for Quote
Log in
to unlock special pricing