- Home ›
- All Products›
- DRA127-681-R
DRA127-681-R
Eaton Electronics / Bussmann
Power Inductors - SMD 680uH 1.33A 1.15ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 680uH 1.33A 1.15ohms
Search Keywords: DRA127681R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA127-681-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
350
$1.57
700
$1.52
1,050
$1.44
2,800
$1.40
5,250
$1.36
7,700
$1.35
10,150
$1.34
15,050 +
$1.01
Click for Quote
Log in
to unlock special pricing