- Home ›
- All Products›
- DRA127-4R7-R
DRA127-4R7-R
Eaton Electronics / Bussmann
Power Inductors - SMD 4.7uH 16.5A 0.0094ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 4.7uH 16.5A 0.0094ohms
Search Keywords: DRA1274R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA127-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
350
$1.75
700
$1.67
1,050
$1.60
2,800
$1.56
5,250
$1.52
7,700
$1.50
10,150
$1.47
15,050 +
$1.11
Click for Quote
Log in
to unlock special pricing