- Home ›
- All Products›
- DRA127-331-R
DRA127-331-R
Eaton Electronics / Bussmann
Power Inductors-SMD 330uH 1.93A 0.612ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 330uH 1.93A 0.612ohms
Search Keywords: DRA127331R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA127-331-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
You may purchase all in-stock quantity of 230
Stock lot only:
230
Minimum Order Quantity:
350
Order Increment:
350
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.969
350
$1.790
700
$1.710
1,050
$1.640
2,800
$1.600
5,250
$1.560
7,700
$1.540
10,150
$1.510
15,050 +
$1.130
Click for Quote
Log in
to unlock special pricing