- Home ›
- All Products›
- DRA127-102-R
DRA127-102-R
Eaton Electronics / Bussmann
Power Inductors - SMD 1000uH 1.1A 1.75ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 1000uH 1.1A 1.75ohms
Search Keywords: DRA127102R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA127-102-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
88
$2.86
175
$2.16
263
$2.01
350 +
$1.97
Click for Quote
Log in
to unlock special pricing