- Home ›
- All Products›
- DRA127-101-R
Eaton Electronics / Bussmann
DRA127-101-R
Power Inductors-SMD 100uH 3.46A 0.175ohms
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power Inductors-SMD 100uH 3.46A 0.175ohms
Search Keywords: DRA127101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA127-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Frequently Asked Questions
Is DRA127-101-R RoHS compliant?
Yes, DRA127-101-R is RoHS compliant.
What is the lead time for DRA127-101-R?
The standard lead time for DRA127-101-R is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
350
$1.52
700
$1.43
1,050
$1.33
2,800
$1.27
5,250
$1.25
7,700
$1.24
10,150
$1.23
15,050 +
$1.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT