- Home ›
- All Products›
- DRA125-470-R
DRA125-470-R
Eaton Electronics / Bussmann
Power Inductors - SMD 47uH 3.13A 0.061ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 47uH 3.13A 0.061ohms
Search Keywords: DRA125470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA125-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
On Order:
600
can ship 8/31/26
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$2.222
150
$2.020
300
$1.510
450
$1.410
600 +
$1.390
Click for Quote
Log in
to unlock special pricing